Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0460/A3
Order Code4551669
Product RangeStandard Buccaneer Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €18.560 |
Price for:Each
Minimum: 50
Multiple: 50
€928.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0460/A3
Order Code4551669
Product RangeStandard Buccaneer Series
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate-
Converter Connector TypeUSB 3.0 Sealed A Receptacle
Chip Type-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
USB 3.0 Sealed A Receptacle
Cable Length - Metric
200mm
Product Range
Standard Buccaneer Series
Baud Rate
-
Chip Type
-
Cable Length - Imperial
7.9"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001