Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
5+ | €3.830 |
10+ | €3.680 |
20+ | €3.530 |
50+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoL295000NAE
Order Code3873114
Technical Datasheet
Supply Voltage230VAC
Lamp Base Type-
Illumination ColourAmber
Mounting Hole Dia-
Lens ShapeRound with Flat Top
Current Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230VAC
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008