Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM14225
Order Code2473224
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric265.887mm
External Width - Metric482.6mm
External Depth - Metric558.8mm
External Height - Imperial10.468"
External Width - Imperial19"
External Depth - Imperial22"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RM14225 is a Rack Mount Chassis with unfinished natural aluminium body. Side panel mounting holes are punched on 0.87-inch grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19-inch front panels feature surface shield protection which provides surface for laying out drilling and punching positions.
- 25lb Equipment load rating
- H-9113-B Handles
- Optional: Solid Top or Bottom Cover TBC-14253
- Optional: Ventilated Top or Bottom Cover TBC-14263
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
10.468"
External Depth - Imperial
22"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Height - Metric
265.887mm
External Depth - Metric
558.8mm
External Width - Imperial
19"
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.964