Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.690 |
5+ | €45.590 |
10+ | €41.490 |
25+ | €40.110 |
50+ | €38.730 |
100+ | €37.340 |
250+ | €35.070 |
Price for:Each
Minimum: 1
Multiple: 1
€49.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1343-DG
Order Code4618245
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric230mm
External Depth - Metric111mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial11.8"
External Width - Imperial9.1"
External Depth - Imperial4.37"
Product Range-
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
111mm
Body Colour
Gray
External Height - Imperial
11.8"
External Depth - Imperial
4.37"
Enclosure Material
ABS
External Width - Metric
230mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
9.1"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04328
Product traceability