Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
29 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.460 |
| 5+ | €10.520 |
| 10+ | €9.570 |
| 25+ | €9.260 |
| 50+ | €8.940 |
| 100+ | €8.620 |
| 250+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€11.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1331
Order Code1526066
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric82mm
External Width - Metric80mm
External Depth - Metric55mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial3.23"
External Width - Imperial3.15"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
82mm
External Depth - Metric
55mm
Body Colour
Gray
External Height - Imperial
3.23"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
-
Technical Docs (4)
Alternatives for PN-1331
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608