Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €94.820 |
Price for:Each
Minimum: 1
Multiple: 1
€94.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-9451
Order Code2762429
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric55.58mm
External Width - Metric1.334m
For Use WithBud Industries Series 60, Series 2000, LPR Rack, All American, Classic II, Economizer Cabinet Racks
External Height - Imperial2.188"
External Width - Imperial0.05"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
1.334m
External Height - Imperial
2.188"
Product Range
-
External Height - Metric
55.58mm
For Use With
Bud Industries Series 60, Series 2000, LPR Rack, All American, Classic II, Economizer Cabinet Racks
External Width - Imperial
0.05"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.15044