Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
5+ | €8.150 |
10+ | €7.410 |
25+ | €7.160 |
50+ | €6.910 |
100+ | €6.660 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10922
Order Code4564662
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric48.26mm
External Width - Metric22mm
For Use WithUL/NEMA/IEC Plastic Boxes
External Height - Imperial1.9"
External Width - Imperial0.9"
Product Range-
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
22mm
External Height - Imperial
1.9"
Product Range
-
External Height - Metric
48.26mm
For Use With
UL/NEMA/IEC Plastic Boxes
External Width - Imperial
0.9"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056473
Product traceability