Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF32326
Order Code2473211
Product RangeNBF Series
Technical Datasheet
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.940 |
5+ | €95.000 |
10+ | €93.060 |
Price for:Each
Minimum: 1
Multiple: 1
€96.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF32326
Order Code2473211
Product RangeNBF Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric160mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP65, IP66
Body ColourLight Grey
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial6.3"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangeNBF Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
NBF32326 is a NBF series NEMA box has a plastic latches and hinges for an all-plastic construction. This gasketed enclosure meets NEMA 1, 2, 4 and 4x and IEC529-IP66 requirements, making them suitable for wet, dirty and/or corrosive environments.
- Comes complete with stainless steel wall mounting brackets and hardware
- Light grey body colour, wall mount enclosure type, PBT enclosure material
- 15.75" x 11.81" x 6.30" external dimension
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
400mm
Body Colour
Light Grey
External Height - Imperial
6.3"
External Depth - Imperial
15.75"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
300mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
11.81"
Product Range
NBF Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.537