Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.600 |
5+ | €29.930 |
10+ | €27.260 |
25+ | €24.540 |
50+ | €23.030 |
Price for:Each
Minimum: 1
Multiple: 1
€32.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMB-14273
Order Code1813482
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric108mm
External Width - Metric266.7mm
For Use WithRack Mount Chassis
External Height - Imperial4.3"
External Width - Imperial10.5"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
266.7mm
External Height - Imperial
4.3"
Product Range
-
External Height - Metric
108mm
For Use With
Rack Mount Chassis
External Width - Imperial
10.5"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682668