Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.399 |
50+ | €0.391 |
100+ | €0.383 |
250+ | €0.375 |
Price for:Pack of 60
Minimum: 10
Multiple: 10
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoF-3581
Order Code1607980
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.59mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F-3581 is a 0.50sq.inch x 0.21-inch black Rubber Feet with press fit mounting, polyethylene construction, paper backing and adhesive surface. It can be applied to any surface. This rubber feet is suitable for electronics enclosures.
- Self-adhesive backing
- Square-shaped
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2024)
Height
5.59mm
Base Width
12.7mm
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Alternatives for F-3581
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794