Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
5+ | €9.670 |
10+ | €9.090 |
25+ | €8.540 |
50+ | €7.960 |
100+ | €7.830 |
250+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-1224-KIT
Order Code3869901
Product RangeDPX Series
Enclosure MaterialPolycarbonate
External Height - Metric298.5mm
External Width - Metric76.2mm
For Use WithBud Industries DPH-28713 / DPS-28713 Enclosures
External Height - Imperial11.75"
External Width - Imperial3"
Product RangeDPX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
76.2mm
External Height - Imperial
11.75"
Product Range
DPX Series
External Height - Metric
298.5mm
For Use With
Bud Industries DPH-28713 / DPS-28713 Enclosures
External Width - Imperial
3"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263088
Product traceability