Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
5+ | €2.950 |
10+ | €2.920 |
20+ | €2.880 |
50+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNC4796
Order Code2473164
Accessory TypeDin Rail Mounting Clip
For Use With35mm DIN Rails
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DNC4796 is a DIN rail Mounting Clip made of 20-gauge steel with zinc plated finish. This clip allows mounting of small enclosures and other devices that don't have a built-in DIN rail mounting flange to a 35mm DIN rail. Larger boxes may require the use of two clips.
- NEMA rated boxes may need sealing washer to maintain NEMA rating
- 0.8mm Thick plated steel
- Easy to install, requires drilling of one Ø4.3mm hole in the mounting surface
Applications
Industrial
Technical Specifications
Accessory Type
Din Rail Mounting Clip
Product Range
-
For Use With
35mm DIN Rails
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007102