Print Page
Image is for illustrative purposes only. Please refer to product description.
2,369 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
10+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNC-4796.
Order Code2316785
Accessory TypeDIN Rail Mounting Clip
For Use WithRacks & Cabinets
Length15mm
Height8mm
Width14mm
Rail MaterialSteel
Fixing Centres25mm
Product Range-
Technical Specifications
Accessory Type
DIN Rail Mounting Clip
Length
15mm
Width
14mm
Fixing Centres
25mm
For Use With
Racks & Cabinets
Height
8mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for DNC-4796.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007102