Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.440 |
5+ | €27.000 |
10+ | €24.540 |
25+ | €23.310 |
50+ | €22.080 |
100+ | €20.740 |
Price for:Each
Minimum: 1
Multiple: 1
€29.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1351
Order Code1383271
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric127mm
For Use WithOpen Racks
External Height - Imperial1.72"
External Width - Imperial5"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
127mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Open Racks
External Width - Imperial
5"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415044
Product traceability