Print Page
Image is for illustrative purposes only. Please refer to product description.
394 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
5+ | €12.960 |
10+ | €12.470 |
25+ | €12.070 |
50+ | €11.800 |
100+ | €11.610 |
250+ | €11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32627.
Order Code2564377
Technical Datasheet
Wire Gauge26AWG
Jacket ColourMulti-colored
Kit Contents40Pcs of Size 20cm Male-Male Jumper Wires
Product Range-
Technical Specifications
Wire Gauge
26AWG
Kit Contents
40Pcs of Size 20cm Male-Male Jumper Wires
Jacket Colour
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762