Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-2
Order Code2059789
Product RangeBuchanan Terminal Blocks
Technical Datasheet
289 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
10+ | €1.530 |
100+ | €1.080 |
250+ | €1.040 |
500+ | €0.996 |
1000+ | €0.954 |
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-2
Order Code2059789
Product RangeBuchanan Terminal Blocks
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Terminal Blocks
SVHCLead (21-Jan-2025)
Product Overview
The 282807-2 is a 2-position 15A green right-angle interlocking Pluggable Terminal Block made up of glass-filled polyamide 6.6 housing. It has tin-plated phosphor bronze contact base and a nickel-plated brass screw. It applies to wires/cables.
- Side wire entry angle
- M3 Screw thread
- Available in green
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
Buchanan Terminal Blocks
Technical Docs (2)
Alternatives for 282807-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173