Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLXPRC/S-4W 230V (400V)
Order Code2677803
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.730 |
5+ | €107.540 |
10+ | €105.340 |
Price for:Each
Minimum: 1
Multiple: 1
€109.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLXPRC/S-4W 230V (400V)
Order Code2677803
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC25V
Supply Voltage Max230VAC
Power Consumption6VA
Approvals & StandardsCE, IEC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
25V
Power Consumption
6VA
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
Approvals & Standards
CE, IEC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085