Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.523 |
500+ | €0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€57.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHST9-B120
Order Code4628545RL
Technical Datasheet
Wavelength Typ1000nm
Viewing Angle140°
Power Consumption100mW
No. of Pins3Pins
Technical Specifications
Wavelength Typ
1000nm
Power Consumption
100mW
Viewing Angle
140°
No. of Pins
3Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability