Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.873 |
50+ | €0.600 |
250+ | €0.446 |
1000+ | €0.331 |
10000+ | €0.284 |
Product Information
Product Overview
HSMF-A203-A00J1 is a surface mount LED indicator. This SMT LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. This super wide viewing angle at 120° together with the built-in reflector pushing up the intensity of the light output makes this LED is suitable to be used in the interior electronics signs. The flat top emitting surface makes it easy for this LED to mate with light pipes. This is suitable for general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.
- Industry standard PLCC-4 package (plastic leaded chip carrier)
- High reliability LED package due to enhanced silicone resin material
- High brightness using AlInGaP and InGaN dice technologies
- GaP red and GaP emerald green colour
- Compatible with IR soldering process
Technical Specifications
Red, Green
-
Round
R 16mcd, G 8mcd
R 626nm, G 560nm
-
No SVHC (23-Jan-2024)
SMD
120°
R 30mA, G 30mA
R 2.2V, G 2.2V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate