Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 2000+ | €0.148 | 
| 6000+ | €0.135 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€296.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSME-A100-M02J1
Order Code4326315
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ570nm
Luminous Intensity70mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
PLCC-2
Forward Voltage
1.9V
Luminous Intensity
70mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability