Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LH00-AUW0E
Order Code4064789
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
14,420 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.809 |
25+ | €0.777 |
50+ | €0.744 |
100+ | €0.548 |
500+ | €0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LH00-AUW0E
Order Code4064789
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
Product RangeCSMW-Lx00-AxxxE Series
LED ColourRed Orange
Wavelength Typ614nm
Viewing Angle120°
Luminous Flux @ Test30.7lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.3V
Luminous Intensity @ Test10cd
Power Dissipation Pd580mW
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
CSMW-Lx00-AxxxE Series
Wavelength Typ
614nm
Luminous Flux @ Test
30.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
10cd
Automotive Qualification Standard
AEC-Q101
LED Colour
Red Orange
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.3V
Power Dissipation Pd
580mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability