Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMW-FWG0-NJLF6
Order Code2917852
Product RangeASMW-FWG0-Nxxx6
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.475 |
10+ | €0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMW-FWG0-NJLF6
Order Code2917852
Product RangeASMW-FWG0-Nxxx6
Technical Datasheet
Product RangeASMW-FWG0-Nxxx6
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test23lm
CCT4000K
Forward Current If Max100mA
Forward Voltage @ Test2.92V
Forward Current @ Test60mA
Power Dissipation Pd330mW
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Broadcom <bold>ASMW-FWG0</bold> surface-mount LEDs use InGaN chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently, which results in better performance with higher reliability.
- Available in 3000K, 4000K and 6500K per ANSI
- CRI ≥ 80
- Moisture Sensitivity Level 3
- High reliability with silicone encapsulation
- Low package profile and large emitting area for better uniformity in linear lighting
Applications
Lighting, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ASMW-FWG0-Nxxx6
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.92V
Power Dissipation Pd
330mW
LED Colour
Neutral White
Luminous Flux @ Test
23lm
Forward Current If Max
100mA
Forward Current @ Test
60mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089