Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.535 |
6000+ | €0.497 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,070.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-YTD7-0AA02
Order Code3890276
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 650mcd, G 1.9cd, B 384mcd
Forward Voltage / ColourR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 623nm, G 529nm, B 469nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
ASMT-YTD7-0AA02 is a high-brightness tricolour PLCC-6 white surface LED. This SMT LED comes in PLCC-6 packaging with separate heat paths for each LED die, enabling high driving current. A typical viewing angle, together with a built-in reflector, increases light output intensity, making this LED suitable for use in interior electronics signs. The full black body provides excellent contrast enhancement. It is ideal for indoor and outdoor full-colour display, and gaming machines.
- LED package with diffused silicone encapsulation
- Using AlInGaP and InGaN dice technologies
- Compatible with reflow soldering process
- Water-resistant (IPX6) per IEC 60529:2001
- Dimension is 3.40 x 2.80 x 1.80mm (Lxwxh)
- Operating temperature range from -40°C to +100°C
- 120° viewing angle
- Typical dominant wavelengths are 623nm red, 529nm green, 469nm blue
- Typical luminous intensities are 650mcd red, 1900mcd green, 384mcd blue
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 650mcd, G 1.9cd, B 384mcd
Wavelength / Colour
R 623nm, G 529nm, B 469nm
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.1V, B 3.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability