Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASM3-SH92-ALN0H
Order Code4668447
Product RangeASM3-Sxx2-NxxxH Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
10+ | €4.460 |
25+ | €4.140 |
50+ | €3.970 |
100+ | €3.790 |
500+ | €3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASM3-SH92-ALN0H
Order Code4668447
Product RangeASM3-Sxx2-NxxxH Series
Technical Datasheet
Product RangeASM3-Sxx2-NxxxH Series
LED ColourRed-Orange
Wavelength Typ615nm
Viewing Angle90°
Luminous Flux @ Test92lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd2.8W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ASM3-Sxx2-NxxxH Series
Wavelength Typ
615nm
Luminous Flux @ Test
92lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red-Orange
Viewing Angle
90°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
2.8W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability