Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
900+ | €3.290 |
Price for:Each
Minimum: 900
Multiple: 900
€2,961.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-790A-300E
Order Code1897178
Technical Datasheet
No. of Channels1 Channel
No. of Amplifiers1Amplifiers
Optocoupler Case StyleSurface Mount DIP
Supply Voltage Range3V to 5.5V
No. of Pins8Pins
IC Case / PackageDIP
Isolation Voltage5kVrms
CTR Min-
Gain Bandwidth Product200kHz
Bandwidth200kHz
Gain Non-Linearity Max0.13%
Isolation TypeOptical
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Input Offset Voltage600µV
Amplifier Case StyleDIP
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
Surface Mount DIP
No. of Pins
8Pins
Isolation Voltage
5kVrms
Gain Bandwidth Product
200kHz
Gain Non-Linearity Max
0.13%
IC Mounting
Through Hole
Operating Temperature Max
105°C
MSL
-
Input Offset Voltage
600µV
No. of Amplifiers
1 Amplifier
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3V to 5.5V
IC Case / Package
DIP
CTR Min
-
Bandwidth
200kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Amplifier Case Style
DIP
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability