Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-EG33-WX002
Order Code4153062
Product RangeAAMD Series
Technical Datasheet
16,505 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.762 |
10+ | €0.531 |
25+ | €0.510 |
50+ | €0.489 |
100+ | €0.358 |
500+ | €0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-EG33-WX002
Order Code4153062
Product RangeAAMD Series
Technical Datasheet
Product RangeAAMD Series
LED ColourRed
Wavelength Typ630nm
Viewing Angle32°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test50mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test9300mcd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
AAMD Series
Wavelength Typ
630nm
Luminous Flux @ Test
-
Forward Current @ Test
50mA
Luminous Intensity @ Test
9300mcd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
32°
Forward Current If Max
20mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
120mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability