Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVA-FC-1M-BKW
Order Code2355195
Technical Datasheet
Connector AUSB Type A Plug
Connector Type AUSB 2.0 A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector Type BUSB 2.0 Micro B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Alternatives for VA-FC-1M-BKW
1 Product Found
Product Overview
The VA-FC-1M-BKW is a 1m black and white flat USB A to Micro B Cable for use with VM800BU embedded video engine basic USB module.
Applications
Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector Type A
USB 2.0 A Plug
Connector Type B
USB 2.0 Micro B Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948