Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.860 |
5+ | €118.180 |
10+ | €107.340 |
Price for:Each
Minimum: 1
Multiple: 1
€128.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-21R
Order Code4661769
Technical Datasheet
Meter Display TypeIPS TFT LCD
Display Size79mm
Display Resolution480 x 480 Pixels
Screen Size2.1"
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
IPS TFT LCD
Display Resolution
480 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
79mm
Screen Size
2.1"
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001