Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-1KA0-A-23
Order Code3498880
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €14.180 |
Price for:Each
Minimum: 24
Multiple: 24
€340.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-1KA0-A-23
Order Code3498880
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max92
Power Rating55W
Luminous Flux @ Test7043lm
Forward Current @ Test1.05A
Viewing Angle130°
Forward Voltage VF Typ52.4V
Nominal CCT (K)6500 K
COB Length32.05mm
COB Width32.05mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface29mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 29mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
Cool White
Power Rating
55W
Forward Current @ Test
1.05A
Forward Voltage VF Typ
52.4V
COB Length
32.05mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
29mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 29mm Array BXRV
Colour Rendering Index Max
92
Luminous Flux @ Test
7043lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
32.05mm
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002