Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S2001-C-73
Order Code3498861
Product RangeGen 7 V13 Thrive Array BXRE
Technical Datasheet
21 In Stock
25 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
5+ | €6.060 |
10+ | €5.990 |
50+ | €5.910 |
100+ | €5.480 |
250+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S2001-C-73
Order Code3498861
Product RangeGen 7 V13 Thrive Array BXRE
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max95
Power Rating21.7W
Luminous Flux @ Test2661lm
Forward Current @ Test630mA
Viewing Angle120°
Forward Voltage VF Typ34.4V
Nominal CCT (K)4000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test123lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeGen 7 V13 Thrive Array BXRE
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
Neutral White
Power Rating
21.7W
Forward Current @ Test
630mA
Forward Voltage VF Typ
34.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 V13 Thrive Array BXRE
Colour Rendering Index Max
95
Luminous Flux @ Test
2661lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
19mm
Lumens / Watt @ Current Test
123lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268