Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27E04F0-B-93
Order Code4334318
Product RangeGEN9 V6 Array BXRE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €1.040 |
Price for:Each
Minimum: 40
Multiple: 40
€41.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27E04F0-B-93
Order Code4334318
Product RangeGEN9 V6 Array BXRE Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating2.7W
Luminous Flux @ Test495lm
Forward Current @ Test320mA
Viewing Angle120°
Forward Voltage VF Typ8.5V
Nominal CCT (K)2700 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test182lm/W
Light Emitting Surface6.3mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGEN9 V6 Array BXRE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
2.7W
Forward Current @ Test
320mA
Forward Voltage VF Typ
8.5V
COB Length
12.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6.3mm
Lens Shape
Round with Flat Top
Product Range
GEN9 V6 Array BXRE Series
Colour Rendering Index Max
80
Luminous Flux @ Test
495lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
12.5mm
Lumens / Watt @ Current Test
182lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001