Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.240 |
10+ | €26.160 |
25+ | €22.510 |
100+ | €18.260 |
250+ | €17.890 |
500+ | €17.530 |
Price for:Each
Minimum: 1
Multiple: 1
€37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1165460
Order Code1306053
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to Mains Socket, Swiss
Connector Type AMains Plug, Schuko
Connector Type BMains Socket, Swiss
Cable Length - Metric10m
Current Rating-
Voltage Rating0
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1165460 is a 10m quality Extension Cable with earthed plug and socket. This extension cable is designed for normal use in dry conditions, IP20.
- Plastic material
- DE Plug-in system
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, Schuko to Mains Socket, Swiss
Connector Type B
Mains Socket, Swiss
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
33ft
Connector Type A
Mains Plug, Schuko
Cable Length - Metric
10m
Voltage Rating
0
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4