Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340315
Order Code1645776
Product RangePremium Alu Line
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.720 |
Price for:Each
Minimum: 1
Multiple: 1
€40.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340315
Order Code1645776
Product RangePremium Alu Line
Technical Datasheet
No. of Outlets-
Outlet Type-
Current Rating16A
Supply Voltage VAC-
Plug Type-
Cable Length-
Product RangePremium Alu Line
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Outlets
-
Current Rating
16A
Plug Type
-
Product Range
Premium Alu Line
Outlet Type
-
Supply Voltage VAC
-
Cable Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8