Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1152300015
Order Code3531347
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123249336
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1152300015
Order Code3531347
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123249336
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeEU
Cable Length1.5m
Product RangeBrennenstuhl Mains Extension Leads
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 3 Gang Euro extension lead
- 45° Angled sockets
- Illuminated, 2-pole ON/OFF safety switch
- Childproof sockets
Technical Specifications
No. of Outlets
3Outlets
Current Rating
16A
Plug Type
EU
Product Range
Brennenstuhl Mains Extension Leads
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
1.5m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335