Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1150623454
Order Code3531346
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123173402
Technical Datasheet
71 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.050 |
10+ | €8.690 |
Price for:Each
Minimum: 1
Multiple: 1
€9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1150623454
Order Code3531346
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123173402
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length5m
Product RangeBrennenstuhl Mains Extension Leads
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 4-way extension socket with illuminated neon power indicator and white moulded design. Rated at IP20 for indoor use and incorporating a 5m power lead.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Brennenstuhl Mains Extension Leads
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
5m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657