Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No44/802/8
Order Code3403896
Product RangeLo-tox Series
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
10+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No44/802/8
Order Code3403896
Product RangeLo-tox Series
Technical Datasheet
Temperature Measuring Range-20°C to +110°C
External Height305mm
External Width6.5mm
External Depth-
Product RangeLo-tox Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
LO-tox® is an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard, making it an ideal substitute for a mercury thermometer.
- Glass tube with blue kerosene filling
- Non-roll end cap with ring to allow suspension
- 76mm Immersion
Technical Specifications
Temperature Measuring Range
-20°C to +110°C
External Width
6.5mm
Product Range
Lo-tox Series
External Height
305mm
External Depth
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03