Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No31/162/0
Order Code1271859
Also Known AsGTIN UPC EAN: 5011405311627
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/162/0
Order Code1271859
Also Known AsGTIN UPC EAN: 5011405311627
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height200mm
External Width20mm
External Depth15mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The thermometer offers low cost, rapid response, high accuracy and ease of use with a robust waterproof design. It is ideal for liquid and semi-solid sampling. The probe protection sheath has a vent hole in the end so that the instrument can be used as a stirrer and display the sample temperature. The sheath can be connected to the head of the unit and used as a handle extension. Powered by 1 x 1.5V button cell battery.
- IP65 waterproof polycarbonate case and sheath
- Push button membrane keypad and display
- 133mm length, 4mm dia. stainless steel probe
- 10mm high contrast LCD display
Contents
Supplied with probe protector sheath, battery and instructions for use
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
20mm
Product Range
-
External Height
200mm
External Depth
15mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328