Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.070 |
| 5+ | €30.780 |
| 10+ | €27.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€39.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00442A002 25M
Order Code1184006
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.15mm
Conductor Area CSA0.124mm²
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.15mm
Conductor Area CSA
0.124mm²
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078