Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €363.000 |
Price for:Each
Minimum: 1
Multiple: 1
€363.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-593
Order Code4012933
Technical Datasheet
Temperature Accuracy ±0.16%
Thermocouple TypeB, E, J, K, N, R, S, T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ED-593 is an Ethernet to 8 channel thermocouple input. The device can be controlled over TCP/IP using simple ASCII commands. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
- Factory floor process control and automation, 8 channel differential thermocouple inputs
- Product operating temperature range from -40°C to +80°C
- 1 Ethernet port, covers most standard thermocouple types
- Software APIs for VB, C# and more
- Integral DIN mount and slim design takes up minimal cabinet space
- Serial expansion port suitable for ADAM modules, IP20 non-conducting polyamide case with vents
- Wide range input power: +5VDC to +30VDC
- 1500V magnetic isolation between ports and network protection
- Dimension is 160 x 135 x 49mm
- RJ45 jack 10/100Mbit autosensing, cross over autosensing (MDIX) network port
Technical Specifications
Temperature Accuracy ±
0.16%
Product Range
-
Thermocouple Type
B, E, J, K, N, R, S, T
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096