Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
85 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-595-WT..
Order Code1892700
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width19.05mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
Product Range-
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19.05mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
Technical Docs (1)
Alternatives for M21-750-595-WT..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084823