Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.070 |
5+ | €133.640 |
10+ | €116.310 |
25+ | €113.980 |
50+ | €111.660 |
100+ | €109.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€146.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLC-103X15-B7644
Order Code1779628
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions103mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PP (Polypropylene)
Product Range-
Product Overview
The LC-103X15-B7644 is a yellow Laminant Carrier made of B-7644 rigid polypropylene and compatible with BMP71 printer. The 620318 carrier is used for panel identification, wire and cable marking.
Applications
Industrial
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
103mm x 15mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08