Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.190 |
Price for:Sheet of 7
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No250245FR
Order Code3446116
Technical Datasheet
Label TypeWarning
Label Height-
External Width50mm
Label Width50mm
Label Diameter-
Label MaterialPolyester
Label LegendHigh Temperature
Label ColourBlack on Yellow
Pack Quantity250
Product Range-
Product Overview
The 250245FR is a black on yellow prohibition Warning Sign with hot surface legend. Made of PET (polyester).
- Triangle shape
Applications
Safety
Technical Specifications
Label Type
Warning
External Width
50mm
Label Diameter
-
Label Legend
High Temperature
Pack Quantity
250
Label Height
-
Label Width
50mm
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004