Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-5095
Order Code2080762
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778484
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.560 |
10+ | €13.290 |
25+ | €13.020 |
100+ | €12.750 |
250+ | €12.480 |
500+ | €12.200 |
Price for:Each
Minimum: 1
Multiple: 1
€13.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5095
Order Code2080762
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778484
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type AM12 Socket, 8 Way
Connector to ConnectorM12 Plug to Free End
Connector Type BWire Leaded
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (07-Nov-2024)
Product Overview
120084-5095 is a female (straight) to 0.25mm² PVC leads ultra-lock (M12) receptacle.
- 8 poles
- Maximum current per contact is 2.0A
- Maximum voltage is 30V AC / 36V DC
- 24AWG wire size
- Operating temperature range from -25°C to +90°C
- M16 x 1.5mm mounting threads
- Nickel-plated brass material
- Front panel mount and internal thread coupling
- IP69K, NEMA 6 rating
- 0.30m cable length
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
Connector to Connector
M12 Plug to Free End
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Connector Type A
M12 Socket, 8 Way
Connector Type B
Wire Leaded
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for 120084-5095
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02