Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No112095-5115
Order Code2918324
Product Range112095 Series
Also Known AsTCDEP-8YYX-D1U-01, GTIN UPC EAN: 889056183949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €582.540 |
| 5+ | €570.890 |
| 10+ | €559.240 |
Price for:Each
Minimum: 1
Multiple: 1
€582.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No112095-5115
Order Code2918324
Product Range112095 Series
Also Known AsTCDEP-8YYX-D1U-01, GTIN UPC EAN: 889056183949
Technical Datasheet
Input Connection Type7/8" Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Range112095 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
7/8" Connector - 5 Pole
No. of Ports
8Ports
Product Range
112095 Series
SVHC
To Be Advised
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1