Print Page
Image is for illustrative purposes only. Please refer to product description.
363 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
5+ | €6.300 |
10+ | €6.160 |
25+ | €5.990 |
50+ | €5.830 |
100+ | €5.650 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40BK2
Order Code1794062
Enclosure MaterialAluminum
External Height - Metric1.32mm
External Width - Metric40mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial1.57"
Product Range-
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
40mm
External Height - Imperial
0.052"
Product Range
-
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
1.57"
Technical Docs (2)
Alternatives for MF40BK2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01329