Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.990 |
5+ | €10.900 |
10+ | €10.660 |
25+ | €10.420 |
50+ | €9.860 |
100+ | €8.860 |
250+ | €8.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2S-080BL
Order Code3580094
Product RangeBEX B2 Series
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminum
External Height - Metric17.7mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial0.7"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product RangeBEX B2 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
17.7mm
External Depth - Metric
80mm
Body Colour
Blue
External Height - Imperial
0.7"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX B2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492