Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K0805121NIR1
Order Code3368008RL
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZV Series
Clamping Voltage Vc Max33V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.3J
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZV Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.3J
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability