Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-5R6M
Order Code3384989RL
Product RangeSRP3020C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-5R6M
Order Code3384989RL
Product RangeSRP3020C Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRP3020C Series
Power Inductor Case3.5mm x 3.2mm x 1.8mm
DC Resistance Max0.238ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP3020C Series
DC Resistance Max
0.238ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.9A
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094