Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0M
Order Code2434116
Product RangeSRP2512 Series
Technical Datasheet
2,921 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.291 |
50+ | €0.255 |
250+ | €0.223 |
500+ | €0.213 |
1500+ | €0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0M
Order Code2434116
Product RangeSRP2512 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
DC Current Rating3.1A
Saturation Current (Isat)3.4A
Product RangeSRP2512 Series
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRP2512-1R0M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
- Wirewound construction, iron powder core
- Magnetically shielded construction provides low radiation
- Low DC resistance, low profile
- 1μH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
- 49Mohm max DCR (25°C), 3.4A Irms (25°C), 3.4A Isat (25°C)
- Ni/Sn terminal material
- Inductance test frequency is 1MHz/1V
- Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
- Time 25°C to peak temperature is 8 minutes maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.4A
Inductor Case Style
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.048ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
DC Current Rating
3.1A
Product Range
SRP2512 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for SRP2512-1R0M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054