Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0510-R47K
Order Code3463505
Product RangeSRP0510 Series
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.485 |
| 100+ | €0.407 |
| 500+ | €0.358 |
| 1000+ | €0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0510-R47K
Order Code3463505
Product RangeSRP0510 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeSRP0510 Series
Inductor Case / Package-
Power Inductor Case5.4mm x 5.1mm x 1mm
DC Resistance Max0.038ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP0510-R47K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP0510 Series
Power Inductor Case
5.4mm x 5.1mm x 1mm
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
DC Resistance Max
0.038ohm
Product Length
5.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability